Eaton Base Sounder, 115 → 230 V ac, IP69
- RS Stock No.:
- 193-1069
- Mfr. Part No.:
- 7092336FUL-0372
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 193-1069
- Mfr. Part No.:
- 7092336FUL-0372
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Supply Voltage | 115 → 230 V ac | |
| Current Type | AC | |
| Sounder Type | Alarm | |
| Series | Eaton Fulleon | |
| Bulb Type | LED | |
| Housing Colour | Dark Grey | |
| Maximum Decibel | 110dB | |
| Number Of Tones | 102 | |
| IP Rating | IP69 | |
| Minimum Temperature | -40°C | |
| Model Number | X10/CE/MDH/G1/115/230 VAC | |
| Maximum Temperature | +70°C | |
| Housing Material | Polycarbonate | |
| Special Features | Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Supply Voltage 115 → 230 V ac | ||
Current Type AC | ||
Sounder Type Alarm | ||
Series Eaton Fulleon | ||
Bulb Type LED | ||
Housing Colour Dark Grey | ||
Maximum Decibel 110dB | ||
Number Of Tones 102 | ||
IP Rating IP69 | ||
Minimum Temperature -40°C | ||
Model Number X10/CE/MDH/G1/115/230 VAC | ||
Maximum Temperature +70°C | ||
Housing Material Polycarbonate | ||
Special Features Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm | ||
- COO (Country of Origin):
- GB
Sounder Beacon Base Dark Grey Housing 115/230 V AC
With a 10-year Warranty, the Eaton range of Industrial Sounder Beacons are designed for tough demanding environments where you need a robust solution for signalling and life safety applications. The Midi has a sound output of up to 110 dB(a). Please note this listing is for the base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.
Features & Benefits of X10
• 10-year Warranty for peace of mind
• First fix base and built in M20 grommets for easier and quicker installation
• Marine grade fixing for enhanced corrosion resistance
• MED Approved (mains rated option)
• Tough fade resistant and IK8 rated housing for challenging environments
• Steam Jet wash proof to IP69K with an operating temp of up to 70°c
• 102 tones & 4 stages for maximum flexibility
• Low Inrush current to reduce false tripping and the associated cost of production downtime
• Six, 5-Joule equivalent beacon colour options for a wide variety of signalling applications
• First fix base and built in M20 grommets for easier and quicker installation
• Marine grade fixing for enhanced corrosion resistance
• MED Approved (mains rated option)
• Tough fade resistant and IK8 rated housing for challenging environments
• Steam Jet wash proof to IP69K with an operating temp of up to 70°c
• 102 tones & 4 stages for maximum flexibility
• Low Inrush current to reduce false tripping and the associated cost of production downtime
• Six, 5-Joule equivalent beacon colour options for a wide variety of signalling applications
Select your beacon colour
Uses and Applications
Versatile and flexible by design, it's perfect for new systems, standalone or retrofit installations. The X10 ranges flexibility means it can provide a cost-effective solution for industrial applications such as factories, warehousing, storage areas, quarries and mining, plus a wide variety of process control applications.
Note
Eaton formerly known as Fulleon
