Moflash YL50 Series Green Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- RS Stock No.:
- 751-912
- Mfr. Part No.:
- YL50/DL/G/25/RF/HV/WR(8)
- Brand:
- Moflash
Image representative of range
Subtotal (1 unit)*
£254.10
(exc. VAT)
£304.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.10 |
*price indicative
- RS Stock No.:
- 751-912
- Mfr. Part No.:
- YL50/DL/G/25/RF/HV/WR(8)
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Alarm | |
| Lens Colour | Green | |
| Minimum Sound Level | -18dB | |
| Current Type | AC, DC | |
| Light Effect | Flashing | |
| Current Consumption | 345mA | |
| Sounder Type | 2-Stage Alarm Sounder | |
| Mount Type | Wall | |
| Terminal Type | Cable Terminal | |
| Series | YL50 | |
| Maximum Supply Voltage | 230V | |
| Bulb Type | LED | |
| Sound Level at 1m | 112dB | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 112dB | |
| IP Rating | IP66 | |
| Hazardous Area Certification | CE | |
| Number of Tones | 32 | |
| Standards/Approvals | UKCA | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Alarm | ||
Lens Colour Green | ||
Minimum Sound Level -18dB | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Current Consumption 345mA | ||
Sounder Type 2-Stage Alarm Sounder | ||
Mount Type Wall | ||
Terminal Type Cable Terminal | ||
Series YL50 | ||
Maximum Supply Voltage 230V | ||
Bulb Type LED | ||
Sound Level at 1m 112dB | ||
Housing Colour Red | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 112dB | ||
IP Rating IP66 | ||
Hazardous Area Certification CE | ||
Number of Tones 32 | ||
Standards/Approvals UKCA | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
The Moflash High brightness LED beacon is designed to deliver powerful Visual and audible warning signals in industrial environments. It provides high intensity illumination combined with strong sound output for effective hazard indication.
Delivers maximum sound output up to 112 dB A
Provides IP66 rated protection as standard
Complies with applicable international regulations
Features flame retardant abs enclosure
Related links
- Moflash YL50 Series Magenta Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Yellow Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Orange Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Clear Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Red Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Blue Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Amber Alarm, IP66 230V Wall 112 dB @ 1m 2-Stage Alarm Sounder
- Moflash YL50 Series Green Sounder, IP66 24V dc Wall Mount 112 dB @ 1m Combination Audible and Visual Signal
