Klaxon PNC Series Green Beacon, IP66 60V Fixed 120 dB @ 1m Nexus 120 Sounder

Image representative of range

Subtotal (1 unit)*

£203.99

(exc. VAT)

£244.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£203.99

*price indicative

RS Stock No.:
708-081
Mfr. Part No.:
PNC-0215
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Minimum Sound Level

105dB

Lens Colour

Green

Current Type

DC

Light Effect

Continuous

Current Consumption

550mA

Mount Type

Fixed

Sounder Type

Nexus 120 Sounder

Series

PNC

Terminal Type

Wire

Bulb Type

LED

Maximum Supply Voltage

60V

Sound Level at 1m

120dB

Housing Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Maximum Sound Level

120dB

Hazardous Area Certification

No

Number of Tones

64

IP Rating

IP66

Standards/Approvals

EN54-3 Type B

COO (Country of Origin):
GB
The Klaxon Signals Sounder Beacon is an Advanced audio-visual alert system designed for demanding environments in fire and industrial applications. This product delivers exceptional sound output of up to 120dB and features a high output LED beacon, ensuring that VITAL alarms are clearly heard and seen. Its innovative installation technology allows for quick and reliable connections at the base, minimising set-up time without compromising on quality. With an IP66 rating, it guarantees resilience against dust and water, making it suitable for various challenging locations, from conveyors to safety signalling. The Nexus 120 elegantly combines reliability and functionality to ensure safety and efficiency in critical situations.

High sound output of 120dB for effective alarms

Three distinct alarm stages for precise signal classification

Powerful high output LED beacon enhances visibility

Quarter turn fasteners facilitate swift installation

First-fix, wire-to-base technology ensures reliable connections

IP66 rating makes it suitable for outdoor and industrial use

Volume control offers adjustable sound output for varying environments

Low in-rush current maximises energy efficiency

Selectable static or flashing mode to suit user preferences

Diverse range of 64 tones for customisable alert signals

Separate connection points for sounder and beacon Streamline wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy