Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- RS Stock No.:
- 708-073
- Mfr. Part No.:
- PNC-0208
- Brand:
- Klaxon
Image representative of range
Subtotal (1 unit)*
£133.26
(exc. VAT)
£159.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.26 |
*price indicative
- RS Stock No.:
- 708-073
- Mfr. Part No.:
- PNC-0208
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Clear | |
| Minimum Sound Level | 110dB | |
| Current Type | DC | |
| Light Effect | Flashing, Static | |
| Mount Type | Fixed | |
| Current Consumption | 50mA | |
| Sounder Type | Nexus 110 Sounder | |
| Series | PNC | |
| Terminal Type | Wire | |
| Bulb Type | LED Beacon | |
| Maximum Supply Voltage | 60V | |
| Sound Level at 1m | 116dB | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| Standards/Approvals | EN54-3 Type B | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Clear | ||
Minimum Sound Level 110dB | ||
Current Type DC | ||
Light Effect Flashing, Static | ||
Mount Type Fixed | ||
Current Consumption 50mA | ||
Sounder Type Nexus 110 Sounder | ||
Series PNC | ||
Terminal Type Wire | ||
Bulb Type LED Beacon | ||
Maximum Supply Voltage 60V | ||
Sound Level at 1m 116dB | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
Standards/Approvals EN54-3 Type B | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder Beacon is a high-performance audio-visual alerting device specifically engineered for fire and industrial applications. Its cutting-edge design combines a robust sounder with an exceptional LED beacon, providing an impressive sound output of up to 116dB. The Nexus 110 is built for easy installation, featuring first-fix connections to the base and quarter-turn fasteners that ensure both quick setup and reliable weatherproofing. Ideal for safety signalling in various environments, this device enhances operational safety by delivering clear alerts that are suitable for processes such as conveyor management and machinery operation.
High sound output delivering max levels of 116dB for effective alerts
Three distinct alarm stages to suit varying application needs
High-output LED beacon ensures visibility even in challenging conditions
Quarter turn fasteners facilitate quick and easy installation
First-fix technology allows wiring to the base for speedier setups
IP66 rated for maximum protection against dust and water ingress
Adjustable volume control offers flexibility in sound levels
Low in-rush current optimises energy efficiency
Static and flashing modes available to suit different signalling requirements
Supports 64 selectable tones for customisation of alerts
Related links
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Green Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Red Beacon 230 V ac Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Amber Beacon Low Current Consumption Sounder
- Klaxon PNC Series Red Beacon Low Current Consumption Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 116 dB @ 1m Sounder Beacon
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
