AUER Signal BU2 Series Beacon-Buzzer Combination 12V ac/dc, IP54 90 dB @ 1m, AC/DC
- RS Stock No.:
- 617-909
- Mfr. Part No.:
- B100520404
- Brand:
- AUER Signal
Subtotal (1 unit)*
£10.57
(exc. VAT)
£12.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.57 |
*price indicative
- RS Stock No.:
- 617-909
- Mfr. Part No.:
- B100520404
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP54 | |
| Current Type | AC/DC | |
| Colour | Black | |
| Maximum Supply Voltage | 12V ac/dc | |
| Sound Level at 1m | 90dB | |
| Maximum Operating Temperature | 70°C | |
| Series | BU2 | |
| Base Length | 56mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | EAC, CE | |
| Tone Type | Pulse Tone | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP54 | ||
Current Type AC/DC | ||
Colour Black | ||
Maximum Supply Voltage 12V ac/dc | ||
Sound Level at 1m 90dB | ||
Maximum Operating Temperature 70°C | ||
Series BU2 | ||
Base Length 56mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals EAC, CE | ||
Tone Type Pulse Tone | ||
Housing Material ABS | ||
The AUER Signal audible panel mount equipment from the M2 8-Series range is designed to offer reliable performance in various applications, ensuring that you can hear critical alerts in any environment. Built with a robust ABS black housing, this panel mount buzzes your alerts through a pulsing tone that can be easily adjusted to suit your needs. Its protective design allows it to thrive in challenging conditions, marking it as an essential component for safety and communication in numerous settings. With straightforward installation, this device fits smoothly onto standard panel sizes, bringing versatility and peace of mind to both professionals and DIY enthusiasts alike. Experience clarity and dependability with this essential alerting solution.
Device features a sealed electronic design, making it suitable for harsh environments
Panel mount buzzes an adjustable sound level, providing flexibility for varied needs
Utilizing flat connector technology simplifies the installation process
Its compact panel size enables compatibility with numerous mounting spaces
Unit boasts a duty cycle of 100%, ensuring continuous operation without interruption
With a protection degree of IP 54, it effectively resists dust and splashes
Related links
- AUER Signal BU2 Series Buzzer Panel 24V ac/dc AC/DC, 1-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 3-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M22 Series Beacon-Buzzer Combination Panel 12V ac/dc AC/DC, 2-Tone
- AUER Signal M28 Series Beacon-Buzzer Combination Panel 24V ac/dc IP68 90 dB @ 1m, AC/DC
- AUER Signal M28 Series Beacon-Buzzer Combination Panel 24V ac/dc IP30 90 dB @ 1m 2-Tone
- AUER Signal ECO60 Series Beacon-Buzzer Combination 120V ac AC
