AUER Signal BU1 Series Beacon-Buzzer Combination 12V dc, IP66 108 dB @ 1m, DC

Subtotal (1 unit)*

£27.00

(exc. VAT)

£32.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.00

*price indicative

RS Stock No.:
617-907
Mfr. Part No.:
B100510004
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon-Buzzer Combination

IP Rating

IP66

Current Type

DC

Colour

Black

Maximum Supply Voltage

12V dc

Sound Level at 1m

108dB

Maximum Operating Temperature

70°C

Series

BU1

Hazardous Area Certification

NO

Base Length

56mm

Base Width

65mm

Standards/Approvals

EAC, CE

Housing Material

ABS

Tone Type

Pulse Tone

COO (Country of Origin):
CN
The AUER Signal Electronic Sounder S represents the pinnacle of alarm signal technology, designed to alert and ensure safety across various applications. Crafted with meticulous attention to detail, this surface-mounted buzzer combines powerful sound output with exceptional durability. Its attractive pricing and impressive performance ratio make it a standout choice for installers and end-users alike. The device is pre-wired for immediate setup, ensuring quick installation while providing a high degree of protection with an IP66 rating. Whether you require a steadfast alert system in industrial settings or in commercial environments, the electronic Sounder S guarantees reliability and efficiency without compromise.

Surface-mount design simplifies installation

Powerful 108 dB output ensures maximum audibility

Pulsing tone enhances signal differentiation

Constructed from robust ABS plastic for long-lasting use

Compatible with various mounting types for versatility

Related links