Pfannenberg BR50 Series Red Continuous Effect Signal Tower, LED Bulb 230V ac/dc, AC/DC, IP54
- RS Stock No.:
- 562-546
- Mfr. Part No.:
- 28250040050
- Brand:
- Pfannenberg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-546
- Mfr. Part No.:
- 28250040050
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | BR50 | |
| Product Type | Signal Tower | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 10.5mA | |
| Light Effect | Continuous | |
| Lens Colour | Red | |
| Terminal Type | Screw | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 63mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Hazardous Area Certification | NO | |
| Base Diameter | 54mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series BR50 | ||
Product Type Signal Tower | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 10.5mA | ||
Light Effect Continuous | ||
Lens Colour Red | ||
Terminal Type Screw | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 63mm | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Hazardous Area Certification NO | ||
Base Diameter 54mm | ||
- COO (Country of Origin):
- CN
Related links
- Pfannenberg BR50 Series Red Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Yellow Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Green Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Amber Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Clear Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Blue Continuous Effect Signal Tower AC/DC, IP54
- Pfannenberg BR50 Series Red Continuous Effect Signal Tower DC, IP54
- Pfannenberg BR50 Series Yellow Continuous Effect Signal Tower DC, IP54