Pfannenberg PY X Series Beacon, IP66 24V, AC/DC, 8-Tone
- RS Stock No.:
- 562-544
- Mfr. Part No.:
- 21565803000
- Brand:
- Pfannenberg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-544
- Mfr. Part No.:
- 21565803000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| IP Rating | IP66 | |
| Minimum Sound Level | 25dB | |
| Current Type | AC/DC | |
| Number of Tones | 8 | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Series | PY X | |
| Standards/Approvals | DIN EN 842, DIN 54113-2, EN 60825-1, IEC 73 / DIN EN 60073 / VDE 0199, DIN EN 54, RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
IP Rating IP66 | ||
Minimum Sound Level 25dB | ||
Current Type AC/DC | ||
Number of Tones 8 | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Series PY X | ||
Standards/Approvals DIN EN 842, DIN 54113-2, EN 60825-1, IEC 73 / DIN EN 60073 / VDE 0199, DIN EN 54, RoHS | ||
- COO (Country of Origin):
- DE
Related links
- LED-Sounder PY L-MA red,115-230AC/120DC
- Monitord LED light PY L-M-M ylw,12-48DC
- LED traffic light PY L-S-TL-2 red/grn,10
- LED traffic light PY L-S-TL sound insert
- Pfannenberg PY L-M Series Multicolour Blinking Flashing Beacon 120 V dc, Panel
- Pfannenberg PY X Series Yellow Beacon IP66 101dB at 1 Metre
- Pfannenberg PY L-M Series Multicolour Blinking Flashing Beacon Panel Mount, LED
- Pfannenberg PY L-M-M Series Yellow Blinking Flashing Beacon Panel Mount
