Pfannenberg PY X Series Red Beacon, IP66 24V ac/dc Free 101 dB @ 1m Multi-tone

Subtotal (1 unit)*

£178.72

(exc. VAT)

£214.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.72

*price indicative

RS Stock No.:
460-494
Mfr. Part No.:
21554815055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Minimum Sound Level

20dB

Lens Colour

Red

Current Type

AC/DC

Light Effect

Flashing

Sounder Type

Multi-tone

Mount Type

Free

Terminal Type

Fine Wire

Series

PY X

Bulb Type

Xenon

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-40°C

Housing Colour

Light Grey

Sound Level at 1m

101dB

Maximum Operating Temperature

55°C

Maximum Sound Level

101dB

Number of Tones

8

IP Rating

IP66

Hazardous Area Certification

No

Housing Material

ABS, Polycarbonate

Standards/Approvals

DIN EN ISO 7731, EN 60204-1, EN 60529 (IP protection), RoHS, EN 60825-1

COO (Country of Origin):
DE
The Pfannenberg Powerful flashing light sounder features an impact-proof lens made of polycarbonate, ensuring durability. The sound pressure level can be reduced, and the flashing frequency is adjustable for customizable signaling. It is adaptable to many applications and stands out for its safe and simple mounting, making it easy to install in a variety of settings.

Powerful flashing light sounder with red lens and grey base in an elegant pyramid design

The PYRA series flashing light sounder is not only adaptable to many applications, but it also stands out due to its safe and simple mounting

Light and sounder can be controlled separately

The sound pressure level can be reduced and the flashing frequency can be adjusted (0.1/0.5/0.75/1 Hz)

Flashing lights can be operated in full synchronisation with each other

Installation options with external lugs or internal holes

Impact-proof lens made of polycarbonate

Stabilisation of the XENON tubes for increased resistance to shock and vibration

Soft start module (SSM) and under-voltage detection as standard

Service life: after 8 million flashes, still 70% light emission

Dimensions: LxWxH: 114 x 172 x 134mm

Maximum visibility: 173m

Housing colours: grey (RAL 7035), red (RAL 3000) or white (RAL 9003)

7 lens colours: clear, white, yellow, amber, red, green, blue

10 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy