RND IP66 Rated White Base for use with Mini TWS 240 V ac
- RS Stock No.:
- 491-781
- Mfr. Part No.:
- RND 430-00103
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£50.07
(exc. VAT)
£60.08
(inc. VAT)
- RS Stock No.:
- 491-781
- Mfr. Part No.:
- RND 430-00103
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 430 | |
| Accessory Type | Base | |
| Colour | White | |
| For Use With | Mini TWS | |
| IP Rating | IP66 | |
| Voltage Rating | 240 V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 430 | ||
Accessory Type Base | ||
Colour White | ||
For Use With Mini TWS | ||
IP Rating IP66 | ||
Voltage Rating 240 V ac | ||
- COO (Country of Origin):
- IT
The RND wiring base for the Stacking Beacons Mini TWS is designed for use with various beacon configurations, providing a reliable foundation for installation. It is CE and UKCA certified, ensuring compliance with relevant safety and quality standards. The base operates across a wide temperature range from -30°C to +50°C, making it suitable for both indoor and outdoor use. It supports multiple voltage options, including 24 VDC/VAC, 110 VAC, and 240 VAC, offering flexibility for different electrical setups. This makes the wiring base an ideal solution for signalling systems in various industrial and commercial applications.
IP66 rated
Dome made of PC
Dome made of PC
Related links
- RND RND 430 Series Orange LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- AUER Signal IP66 Rated Black Mounting Base for use with R-series Beacon 240 V
- AUER Signal LED IP66 Rated Black Mounting Base for use with R-series Beacon 240 V
- AUER Signal IP66 Rated Black Mounting Base for use with R-series 240 V
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Red LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66