Pfannenberg LED IP66 Rated Green LED Module for use with 28912000000, Integral LED 12 → 48 V

Subtotal (1 unit)*

£73.11

(exc. VAT)

£87.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£73.11

*price indicative

RS Stock No.:
460-498
Mfr. Part No.:
21516816000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Series

PYRA

Accessory Type

LED Module

Colour

Green

For Use With

28912000000

IP Rating

IP66

Bulb Type

LED

Lamp Base

Integral LED

Voltage Rating

12 → 48 V

COO (Country of Origin):
DE
The Pfannenberg Compact LED traffic lights offer selectable combinations, allowing you to easily customize your traffic light setup. The prewired base can be complemented with several stages of LEDs and a sounder, providing flexible and adaptable signaling options.

LED traffic light module with green cover for use in combination with a basic housing to be ordered separately
Max. Brightness: 76 cd (reducible) per unit
Selectable signaling modes: continuous light, blinking light, flashing light
Multi voltage power supply unit 10 60 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Service life of the light source: > 50000h
Maximum viewing distance: 202m
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Operating temperature: -40C +55C
10 years warranty

Related links