Pfannenberg LED IP66 Rated Yellow LED Module for use with 28912000000, Integral LED 12 → 48 V
- RS Stock No.:
- 460-456
- Mfr. Part No.:
- 21516813000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£91.39
(exc. VAT)
£109.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.39 |
*price indicative
- RS Stock No.:
- 460-456
- Mfr. Part No.:
- 21516813000
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | PYRA | |
| Accessory Type | LED Module | |
| Colour | Yellow | |
| For Use With | 28912000000 | |
| IP Rating | IP66 | |
| Bulb Type | LED | |
| Lamp Base | Integral LED | |
| Voltage Rating | 12 → 48 V | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series PYRA | ||
Accessory Type LED Module | ||
Colour Yellow | ||
For Use With 28912000000 | ||
IP Rating IP66 | ||
Bulb Type LED | ||
Lamp Base Integral LED | ||
Voltage Rating 12 → 48 V | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact LED traffic lights offer selectable combinations, allowing you to easily customize your traffic light setup. The prewired base can be complemented with several stages of LEDs and a sounder, providing flexible and adaptable signaling options.
LED traffic light module with yellow cover for use in combination with a basic housing to be ordered separately.
Max. Brightness: 76 cd (reducible) per unit
Selectable signaling modes: continuous light, blinking light, flashing light
Multi voltage power supply unit 10 60 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Service life of the light source: > 50000h
Maximum viewing distance: 202m
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Operating temperature: -40C +55C
10 years warranty
Max. Brightness: 76 cd (reducible) per unit
Selectable signaling modes: continuous light, blinking light, flashing light
Multi voltage power supply unit 10 60 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Service life of the light source: > 50000h
Maximum viewing distance: 202m
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Operating temperature: -40C +55C
10 years warranty
Related links
- Pfannenberg LED IP66 Rated Green LED Module for use with 28912000000, Integral LED 12 → 48 V
- Pfannenberg LED IP66 Rated Red LED Module for use with 28912000000, Integral LED 12 → 48 V
- Pfannenberg LED IP66 Rated Grey Sounder Base for use with 28912000000, Integral LED 12 → 48 V
- Pfannenberg 21513814055 Series Amber Blinking 12 → 48 V dc LED Bulb, IP66
- Pfannenberg 21513815055 Series Red Blinking 12 → 48 V dc LED Bulb, IP66
- Pfannenberg CWB-ATEX Series Amber Flashing Beacon Bracket Mount IP66
- Pfannenberg CWB-ATEX Series Blue Flashing Beacon Bracket Mount IP66
- Pfannenberg PY L-M Series Yellow Blinking Flashing Beacon Panel Mount IP66
