Pfannenberg LED IP66 Rated Grey Sounder Base for use with 28912000000, Integral LED 12 → 48 V
- RS Stock No.:
- 460-492
- Mfr. Part No.:
- 21517810055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£79.22
(exc. VAT)
£95.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.22 |
*price indicative
- RS Stock No.:
- 460-492
- Mfr. Part No.:
- 21517810055
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | PYRA | |
| Accessory Type | Sounder Base | |
| Colour | Grey | |
| For Use With | 28912000000 | |
| IP Rating | IP66 | |
| Bulb Type | LED | |
| Lamp Base | Integral LED | |
| Voltage Rating | 12 → 48 V | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series PYRA | ||
Accessory Type Sounder Base | ||
Colour Grey | ||
For Use With 28912000000 | ||
IP Rating IP66 | ||
Bulb Type LED | ||
Lamp Base Integral LED | ||
Voltage Rating 12 → 48 V | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact LED traffic lights offer selectable combinations, allowing you to easily customize your traffic light setup. The prewired base can be complemented with several stages of LEDs and a sounder, providing flexible and adaptable signaling options.
Traffic light sounder module with 105 dB(A) for use in combination with a basic housing to be ordered separately
Multi voltage power supply unit 10 57 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Operating temperature: -40C +55C
10 years warranty
Multi voltage power supply unit 10 57 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Operating temperature: -40C +55C
10 years warranty
Related links
- Pfannenberg LED IP66 Rated Red LED Module for use with 28912000000, Integral LED 12 → 48 V
- Pfannenberg LED IP66 Rated Green LED Module for use with 28912000000, Integral LED 12 → 48 V
- Pfannenberg LED IP66 Rated Yellow LED Module for use with 28912000000, Integral LED 12 → 48 V
- Werma IP66 Rated Grey Mounting Base
- Werma IP66 Rated Grey Mounting Base for use with EvoSIGNAL Series
- Pfannenberg 21513814055 Series Amber Blinking 12 → 48 V dc LED Bulb, IP66
- AUER Signal LED IP66 Rated Black Mounting Base for use with R-series Beacon 240 V
- Allen Bradley LED IP66 Rated Black Lens for use with Signal 24 V
