Castle Sonus GA257L Dosemeter Datalogging Noise Dosemeter, 70dB to 140dB, 8kHz max with RS Calibration
- RS Stock No.:
- 204-1612
- Mfr. Part No.:
- 01GA257L
- Brand:
- Castle
Subtotal (1 unit)*
£1,041.00
(exc. VAT)
£1,249.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,041.00 |
*price indicative
- RS Stock No.:
- 204-1612
- Mfr. Part No.:
- 01GA257L
- Brand:
- Castle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Castle | |
| Maximum Sound Level | 140dB | |
| Minimum Sound Level | 70dB | |
| Resolution | 0.1 dB | |
| Accuracy Class | IEC 61252:1993 | |
| DOSE Measurement | Yes | |
| Weighting | A, C | |
| Display Type | LCD | |
| Battery Type | 9V PP3 | |
| Calibrated | RSCAL | |
| Fast/Slow Time Averaging | Both | |
| Data Logging | Yes | |
| Interface Type | USB | |
| Maximum Frequency | 8kHz | |
| Maximum Operating Temperature | +50°C | |
| Minimum Frequency | 20 Hz | |
| Model Number p | Sonus GA257L Dosemeter | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Castle | ||
Maximum Sound Level 140dB | ||
Minimum Sound Level 70dB | ||
Resolution 0.1 dB | ||
Accuracy Class IEC 61252:1993 | ||
DOSE Measurement Yes | ||
Weighting A, C | ||
Display Type LCD | ||
Battery Type 9V PP3 | ||
Calibrated RSCAL | ||
Fast/Slow Time Averaging Both | ||
Data Logging Yes | ||
Interface Type USB | ||
Maximum Frequency 8kHz | ||
Maximum Operating Temperature +50°C | ||
Minimum Frequency 20 Hz | ||
Model Number p Sonus GA257L Dosemeter | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- GB
The Castle Sonus pocket dosimeter is a personal data logging noise exposure meter. They are small and tough so measurements and data can be collected throughout the working period. Data can be reviewed on screen or downloaded to a PC for further analysis.
Clear and easy to read 8 character alpha numeric display
Electronic security lock and instant calibration facility.
Electronic security lock and instant calibration facility.
Related links
- Castle Sonus GA257L Dosemeter Datalogging Noise Dosemeter 8kHz max
- Castle Sonus GA257B Dosemeter Noise Dosemeter 8kHz max
- Castle Sonus GA216L Class 2 Datalogging Sound Level Meter 20kHz max
- Castle Sonus GA116L Class 1 Datalogging Sound Level Meter 20kHz max
- Castle Sonus GA216L Class 2 Datalogging Sound Level Meter 20kHz max with RS Calibration
- Castle Sonus GA216B Class 2 Sound Level Meter 8kHz max
- Castle Sonus GA216i Class 2 Sound Level Meter 8kHz max
- Castle Sonus GA116i Class 1 Sound Level Meter 20kHz max
