Crydom DR Solid State Interface Relay, Control:32V dc DIN Rail Screw
- RS Stock No.:
- 900-8750
- Mfr. Part No.:
- DR48D06X
- Brand:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£58.05
(exc. VAT)
£69.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £58.05 |
| 5 - 9 | £55.16 |
| 10 - 24 | £52.27 |
| 25 - 49 | £49.34 |
| 50 + | £46.45 |
*price indicative
- RS Stock No.:
- 900-8750
- Mfr. Part No.:
- DR48D06X
- Brand:
- Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Series | DR | |
| Product Type | Solid State Interface Relay | |
| Maximum Control Voltage | 32V dc | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | ATEX | |
| Length | 87.6mm | |
| Depth | 11mm | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Series DR | ||
Product Type Solid State Interface Relay | ||
Maximum Control Voltage 32V dc | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals ATEX | ||
Length 87.6mm | ||
Depth 11mm | ||
DIN Rail Mount DR Series Solid State Relays
The SeriesOne DR solid state relays are UL approved for both the ANSI/ISA Class 1 division 2 requirements and ATEX 95 Equipment Directive 94/9/EC ratings. This range of solid state relays have an existing UL 58 rating and European Union EMC plus low voltage directives. The SeriesOne relays can be used in hazardous environments and locations for example, oil and gas exploration, refining and distribution. The other challenging applications available are for the control of heating, lighting, motion, power and many other electrical loads.
ATEX
Ratings 6 and 12 Amps
Fits standard DIN rail 35mm
LED status indicator
AC or DC control
Load voltage ratings of 1 to 60 Vdc, 1 to 1000 Vdc, 24 to 280 Vac, 48 to 600 Vac
Zero crossing resistive loads or random turn on inductive loads output
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations
DC Switching
Approvals
ATEX
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations
Related links
- Crydom DR Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Crydom One DR Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Crydom DR Solid State Interface Relay 600V ac DIN Rail Screw
- Crydom DR Solid State Interface Relay 24V ac, 600 V ac DIN Rail Screw
- Crydom One DR Dual Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Crydom OneDR Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Crydom DRA4D Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Crydom DRA1-CX Solid State Interface Relay, Control:32V dc DIN Rail Screw
