Teledyne STH Series Solid State Relay, 50 A rms Load, Panel Mount, 1200 V Load, 32 V dc Control
- RS Stock No.:
- 886-4811
- Mfr. Part No.:
- STH48D50
- Brand:
- Teledyne
- RS Stock No.:
- 886-4811
- Mfr. Part No.:
- STH48D50
- Brand:
- Teledyne
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Maximum Load Current | 50 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 1200 V | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 3 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 0.005 A rms | |
| Terminal Type | Screw | |
| Package Style | HIPak | |
| Relay Type | Solid State Relay | |
| Series | STH | |
| Load Voltage Range | 1200V | |
| Maximum Turn On Time | 8.3ms | |
| Dimensions | 58.2 x 44 x 29mm | |
| Standards Met | EN 60947-4-3, EN60950/VDE0805, RoHS Compliant | |
| Depth | 44mm | |
| Special Features | Control LED, Input Protection, IP20 Touch Proof Flaps, Low Zero-Cross Turn-On Voltage | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 29mm | |
| Operating Temperature Range | -40 → +80°C | |
| Off State Leakage Current | 1 mA | |
| Length | 58.2mm | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Maximum Load Current 50 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 1200 V | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 3 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 0.005 A rms | ||
Terminal Type Screw | ||
Package Style HIPak | ||
Relay Type Solid State Relay | ||
Series STH | ||
Load Voltage Range 1200V | ||
Maximum Turn On Time 8.3ms | ||
Dimensions 58.2 x 44 x 29mm | ||
Standards Met EN 60947-4-3, EN60950/VDE0805, RoHS Compliant | ||
Depth 44mm | ||
Special Features Control LED, Input Protection, IP20 Touch Proof Flaps, Low Zero-Cross Turn-On Voltage | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Height 29mm | ||
Operating Temperature Range -40 → +80°C | ||
Off State Leakage Current 1 mA | ||
Length 58.2mm | ||
- COO (Country of Origin):
- FR
