Teledyne SQ Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V rms Load, 32 V dc Control
- RS Stock No.:
- 886-4764
- Mfr. Part No.:
- SQ24D25
- Brand:
- Teledyne
- RS Stock No.:
- 886-4764
- Mfr. Part No.:
- SQ24D25
- Brand:
- Teledyne
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Maximum Load Current | 25 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 12 V rms | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | DC | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 0.005 A rms | |
| Terminal Type | Faston | |
| Output Device | Quad | |
| Relay Type | Solid State Relay | |
| Maximum Turn On Time | 8.3ms | |
| Series | SQ | |
| Load Voltage Range | 12 → 280Vrms | |
| Dimensions | 58 x 44.5 x 19.6mm | |
| Depth | 44.5mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Special Features | Constant Current Input for Low Current Draw, Tight Zero-Cross Window for Low EMI | |
| Length | 58mm | |
| Off State Leakage Current | 0.5 mA | |
| Height | 19.6mm | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Maximum Load Current 25 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 12 V rms | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type DC | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 0.005 A rms | ||
Terminal Type Faston | ||
Output Device Quad | ||
Relay Type Solid State Relay | ||
Maximum Turn On Time 8.3ms | ||
Series SQ | ||
Load Voltage Range 12 → 280Vrms | ||
Dimensions 58 x 44.5 x 19.6mm | ||
Depth 44.5mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Special Features Constant Current Input for Low Current Draw, Tight Zero-Cross Window for Low EMI | ||
Length 58mm | ||
Off State Leakage Current 0.5 mA | ||
Height 19.6mm | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- FR
