Carlo Gavazzi Solid State Relay, 90 A Load, Panel Mount, 690 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-3428
Mfr. Part No.:
RA6090-D16
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

90 A

Mounting Type

Panel Mount

Maximum Load Voltage

690 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4.5 V dc

Switching Type

Zero

Control Voltage Range

4.5 → 32 V dc

Minimum Load Current

400 mA

Terminal Type

Screw

Maximum Turn On Time

1 s

Load Voltage Range

24 → 690V ac

Dimensions

45.5 x 58.2 x 30mm

Length

45.5mm

Operating Temperature Range

-20 → +70°C

Priced to Clear

Yes

Height

30mm

Off State Leakage Current

≤2 mA

Depth

58.2mm

RoHS Status: Not Applicable

COO (Country of Origin):
IT