Carlo Gavazzi Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 32 V dc Control
- RS Stock No.:
- 857-7589
- Mfr. Part No.:
- RA4850H12PCS
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-7589
- Mfr. Part No.:
- RA4850H12PCS
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 50 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 530 V ac | |
| Minimum Load Voltage | 180 V ac | |
| Minimum Control Voltage | 20 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Zero | |
| Control Voltage Range | 20 → 32 V dc | |
| Minimum Load Current | ≤250 mA | |
| Terminal Type | Screw | |
| Output Device | Alarm | |
| Load Voltage Range | 180 → 530V ac | |
| Dimensions | 44.5 x 57.8 x 24.5mm | |
| Length | 44.5mm | |
| Depth | 57.8mm | |
| Operating Temperature Range | -20 → +70°C | |
| Off State Leakage Current | ≤6 mA | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 50 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 530 V ac | ||
Minimum Load Voltage 180 V ac | ||
Minimum Control Voltage 20 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Zero | ||
Control Voltage Range 20 → 32 V dc | ||
Minimum Load Current ≤250 mA | ||
Terminal Type Screw | ||
Output Device Alarm | ||
Load Voltage Range 180 → 530V ac | ||
Dimensions 44.5 x 57.8 x 24.5mm | ||
Length 44.5mm | ||
Depth 57.8mm | ||
Operating Temperature Range -20 → +70°C | ||
Off State Leakage Current ≤6 mA | ||
Height 29mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
