Carlo Gavazzi Solid State Relay, 32 A Load, DIN Rail Mount, 660 V ac Load, 32 V dc Control
- RS Stock No.:
- 857-3512
- Mfr. Part No.:
- RGC3A60D25KKE
- Brand:
- Carlo Gavazzi
Stock information currently inaccessible
- RS Stock No.:
- 857-3512
- Mfr. Part No.:
- RGC3A60D25KKE
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 32 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 660 V ac | |
| Minimum Load Voltage | 42 V ac | |
| Minimum Control Voltage | 5 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 5 → 32 V dc | |
| Minimum Load Current | 250 mA | |
| Terminal Type | Screw | |
| Output Device | Varistor | |
| Maximum Turn On Time | 1 s | |
| Load Voltage Range | 42 → 660V ac | |
| Dimensions | 72 x 125.5 x 110mm | |
| Operating Temperature Range | -40 → +80°C | |
| Depth | 125.5mm | |
| Off State Leakage Current | 5 mA | |
| Length | 72mm | |
| Height | 110mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 32 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 660 V ac | ||
Minimum Load Voltage 42 V ac | ||
Minimum Control Voltage 5 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 5 → 32 V dc | ||
Minimum Load Current 250 mA | ||
Terminal Type Screw | ||
Output Device Varistor | ||
Maximum Turn On Time 1 s | ||
Load Voltage Range 42 → 660V ac | ||
Dimensions 72 x 125.5 x 110mm | ||
Operating Temperature Range -40 → +80°C | ||
Depth 125.5mm | ||
Off State Leakage Current 5 mA | ||
Length 72mm | ||
Height 110mm | ||
- COO (Country of Origin):
- MT
