Carlo Gavazzi RA 40 Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
857-3149
Mfr. Part No.:
RA4025-D08L
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

340 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero

Control Voltage Range

3 → 32 V dc

Minimum Load Current

2 A

Number of Poles

1

Terminal Type

Screw

Output Device

Varistor

Relay Type

Solid State Relay

Maximum Turn On Time

1 s

Series

RA 40

Load Voltage Range

340 → 530V ac

Dimensions

44.5 x 57.8 x 24.5mm

Depth

57.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Capacitance

8pF

Height

24.5mm

Operating Temperature Range

-20 → +70°C

Length

44.5mm

Off State Leakage Current

1 mA

Special Features

10 A Type Meets CISPR 22 B Requirements, Heat Sinked

COO (Country of Origin):
MT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy