TE Connectivity Solid State Relay, 5 A Load, PCB Mount, 280 V rms Load, 8 V dc Control

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
783-0252
Mfr. Part No.:
OAC-5H
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

8 V dc

Switching Type

AC/DC

Control Voltage Range

3 → 8 V dc

Minimum Load Current

0.05 A

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

Triac

Package Style

Module

Load Voltage Range

24 → 280Vrms

Maximum Turn On Time

8.3ms

Dimensions

43.18 x 15.2 x 31.8mm

Height

31.8mm

Operating Temperature Range

-30 → +80°C

Length

43.18mm

Off State Leakage Current

2mA rms

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Depth

15.2mm

COO (Country of Origin):
MX