Sensata / Crydom CL Series Solid State Relay, 10 A rms Load, Panel Mount, 280 V rms Load, 250 V rms Control
- RS Stock No.:
- 720-4022
- Mfr. Part No.:
- CL240A10R
- Brand:
- Sensata / Crydom
Image representative of range
- RS Stock No.:
- 720-4022
- Mfr. Part No.:
- CL240A10R
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 10 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 24 V rms | |
| Maximum Control Voltage | 250 V rms | |
| Minimum Control Voltage | 90 V rms | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 90 → 250 V rms | |
| Minimum Load Current | 150mA rms | |
| Terminal Type | Screw | |
| Relay Type | Solid State Relay | |
| Series | CL | |
| Maximum Turn On Time | 50ms | |
| Load Voltage Range | 24 → 280Vrms | |
| Dimensions | 44.5 x 20.1 x 57.2mm | |
| Maximum Operating Temperature | +80°C | |
| Depth | 20.1mm | |
| Operating Temperature Range | -30 → +80°C | |
| Capacitance | 8pF | |
| Special Features | LED Status Indicator, Redesigned Housing With Anti Rotation Barriers | |
| Height | 57.2mm | |
| Off State Leakage Current | 7mA rms | |
| Length | 44.5mm | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | CE, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 10 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V rms | ||
Maximum Control Voltage 250 V rms | ||
Minimum Control Voltage 90 V rms | ||
Switching Type Instantaneous | ||
Control Voltage Range 90 → 250 V rms | ||
Minimum Load Current 150mA rms | ||
Terminal Type Screw | ||
Relay Type Solid State Relay | ||
Series CL | ||
Maximum Turn On Time 50ms | ||
Load Voltage Range 24 → 280Vrms | ||
Dimensions 44.5 x 20.1 x 57.2mm | ||
Maximum Operating Temperature +80°C | ||
Depth 20.1mm | ||
Operating Temperature Range -30 → +80°C | ||
Capacitance 8pF | ||
Special Features LED Status Indicator, Redesigned Housing With Anti Rotation Barriers | ||
Height 57.2mm | ||
Off State Leakage Current 7mA rms | ||
Length 44.5mm | ||
Minimum Operating Temperature -30°C | ||
Standards Met CE, RoHS Compliant | ||
- COO (Country of Origin):
- MX
