Sensata / Crydom Evolution Series Solid State Relay, 25 A rms Load, Panel Mount, 600 V rms Load, 32 V Control

Image representative of range

Stock information currently inaccessible
RS Stock No.:
703-4744
Mfr. Part No.:
CC4825W3V
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Voltage

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A rms

Terminal Type

Screw

Series

Evolution

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 600V ac

Dimensions

58.42 x 45.72 x 36.2mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Length

58.42mm

Off State Leakage Current

1 mA

Maximum Operating Temperature

+80°C

Depth

45.72mm

Height

36.2mm

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy