Sensata / Crydom Evolution Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V rms Load, 32 V Control
- RS Stock No.:
- 703-4722
- Mfr. Part No.:
- CC2425E3V
- Brand:
- Sensata / Crydom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 703-4722
- Mfr. Part No.:
- CC2425E3V
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 25 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 24 V ac | |
| Minimum Control Voltage | 15 V dc | |
| Maximum Control Voltage | 32 V | |
| Switching Type | Zero Voltage | |
| Control Voltage Range | 15 → 32 V dc | |
| Minimum Load Current | 0.15 A rms | |
| Terminal Type | Screw | |
| Load Voltage Range | 24 → 280V ac | |
| Maximum Turn On Time | 1/2 cycle | |
| Series | Evolution | |
| Dimensions | 58.42 x 45.72 x 36.2mm | |
| Operating Temperature Range | -40 → +80°C | |
| Length | 58.4mm | |
| Height | 36.2mm | |
| Maximum Operating Temperature | +80°C | |
| Off State Leakage Current | 1 mA | |
| Depth | 45.7mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 25 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V ac | ||
Minimum Control Voltage 15 V dc | ||
Maximum Control Voltage 32 V | ||
Switching Type Zero Voltage | ||
Control Voltage Range 15 → 32 V dc | ||
Minimum Load Current 0.15 A rms | ||
Terminal Type Screw | ||
Load Voltage Range 24 → 280V ac | ||
Maximum Turn On Time 1/2 cycle | ||
Series Evolution | ||
Dimensions 58.42 x 45.72 x 36.2mm | ||
Operating Temperature Range -40 → +80°C | ||
Length 58.4mm | ||
Height 36.2mm | ||
Maximum Operating Temperature +80°C | ||
Off State Leakage Current 1 mA | ||
Depth 45.7mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
