Sensata / Crydom DRA1-CX Solid State Interface Relay, Control:140V DIN Rail Screw

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£56.31

(exc. VAT)

£67.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£56.31
5 - 9£53.48
10 - 24£50.68
25 - 49£47.86
50 +£45.04

*price indicative

RS Stock No.:
701-8708
Mfr. Part No.:
DRA1-CX240A5R
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Control Voltage

140V

DIN Rail Mount - DRA1-CX Series


10mm single channel DIN rail mount SSR assembly

AC ratings up to 530 VAC and 5 A

SPST-NO function

Cage style screw terminals for easy connection

Fits standard 35mm DIN rail

Includes LED Status indicator

Instantaneous Switching


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy