Sensata / Crydom DRA1-CX Solid State Interface Relay 12V ac, 280 V ac DIN Rail Screw
- RS Stock No.:
- 701-8705
- Mfr. Part No.:
- DRA1-CX240A5
- Brand:
- Sensata / Crydom
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£44.10
(exc. VAT)
£52.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £44.10 |
| 5 - 9 | £41.90 |
| 10 - 24 | £39.69 |
| 25 - 49 | £37.49 |
| 50 + | £35.28 |
*price indicative
- RS Stock No.:
- 701-8705
- Mfr. Part No.:
- DRA1-CX240A5
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Control Voltage | 140V | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Control Voltage 140V | ||
DIN Rail Mounting - DRA1 CX Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 Amps
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Sensata / Crydom DRA1-CX Solid State Interface Relay 380V ac DIN Rail Screw
- Sensata / Crydom DRA1-CX Solid State Interface Relay, Control:140V DIN Rail Screw
- Sensata / Crydom DRA1-CX Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom DRA1-CX Solid State Interface Relay, Control:15V dc DIN Rail Screw
- Sensata / Crydom DRA1-CX Solid State Interface Relay, Control:28V dc DIN Rail Screw
- Sensata / Crydom DRA1-MP Solid State Interface Relay 280 V ac, 60V dc DIN Rail Screw
- Sensata / Crydom DRA1-MCX Solid State Interface Relay 530V ac DIN Rail Screw
- Sensata / Crydom DRA1 CMX Solid State Interface Relay 530V ac DIN Rail Screw
