Crouzet Solid State Relay, 10 A Load, Chassis Mount, 60 V Load, 32 V Control
- RS Stock No.:
- 509-1382
- Mfr. Part No.:
- 84137750
- Brand:
- Crouzet
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£56.20
(exc. VAT)
£67.44
(inc. VAT)
- RS Stock No.:
- 509-1382
- Mfr. Part No.:
- 84137750
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 10 A | |
| Mounting Type | Chassis Mount | |
| Maximum Load Voltage | 60 V | |
| Maximum Control Voltage | 32 V | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 10 A | |
| Output Device | Transistor | |
| Load Voltage Range | 3 → 60V dc | |
| Dimensions | 60.2 x 44.45 x 35.05mm | |
| Minimum Operating Temperature | -20°C | |
| Length | 60.2mm | |
| Maximum Operating Temperature | +80°C | |
| Height | 35.05mm | |
| Depth | 44.45mm | |
| Operating Temperature Range | -20 → +80°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 10 A | ||
Mounting Type Chassis Mount | ||
Maximum Load Voltage 60 V | ||
Maximum Control Voltage 32 V | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 10 A | ||
Output Device Transistor | ||
Load Voltage Range 3 → 60V dc | ||
Dimensions 60.2 x 44.45 x 35.05mm | ||
Minimum Operating Temperature -20°C | ||
Length 60.2mm | ||
Maximum Operating Temperature +80°C | ||
Height 35.05mm | ||
Depth 44.45mm | ||
Operating Temperature Range -20 → +80°C | ||
- COO (Country of Origin):
- MX

