Sensata / Crydom 8413 Series Solid State Relay, 10 A dc Load, Panel Mount, 60 V dc Load, 32V dc Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£56.20

(exc. VAT)

£67.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 15 June 2026
  • Plus 20 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£56.20
5 - 9£53.38
10 - 24£50.58
25 - 49£47.76
50 +£44.96

*price indicative

RS Stock No.:
145-0544
Distrelec Article No.:
137-44-857
Mfr. Part No.:
84137750
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

10A dc

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

60V dc

Minimum Load Voltage

3V dc

Maximum Control Voltage

32V dc

Minimum Control Voltage

3.5V dc

Series

8413

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

100°C

Length

44.5mm

Height

22.6mm

Standards/Approvals

UL, CE

Capacitance

8pF

Output Type

BJT

Off State Leakage Current

1mArms

COO (Country of Origin):
MX

Sensata | Crydom Solid-State Relay, LED Input Status Indicator, 10A Rated Load Current - GN Series - 84137750


When you need a dependable switching solution for your low-voltage DC loads, this solid-state relay from Sensata | Crydom is the way to go. Thanks to a high dielectric strength of 3700Vrms between the input and output, this workmate has excellent insulation properties to protect you from any shocking surprises during use. It also comes with a protective touch-safe cover to shield you from contact with live parts, making it the ideal choice for sensitive work settings. You'll find relays like this one used in microcontroller systems and consumer electronics applications.

Features & Benefits


• Rated load current of 10A for use in high-power applications

• Wide operating temperature range between -40°C and +100°C for use in demanding conditions

• MTBF of over 11 million hours at +40°C for long-term performance

• Low I/O capacitance of 8pF for high-integrity signal transmission

How do I know that this relay is receiving input current?


This unit comes with a green LED indicator that lights up when there's an input supply, so it's easy to monitor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy