Crouzet Solid State Relay, 25 A Load, Panel Mount, 280 V Load, 280 V Control
- RS Stock No.:
- 409-2902
- Mfr. Part No.:
- 84134911
- Brand:
- Crouzet
Stock information currently inaccessible
- RS Stock No.:
- 409-2902
- Mfr. Part No.:
- 84134911
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 25 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V | |
| Maximum Control Voltage | 280 V | |
| Switching Type | Random | |
| Control Voltage Range | 90 → 280 V ac | |
| Minimum Load Current | 100 mA | |
| Terminal Type | Screw | |
| Output Device | Triac | |
| Load Voltage Range | 24 → 280V ac | |
| Dimensions | 44.45 x 57.15 x 22.45mm | |
| Depth | 57.15mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +80°C | |
| Length | 44.45mm | |
| Height | 22.45mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 25 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V | ||
Maximum Control Voltage 280 V | ||
Switching Type Random | ||
Control Voltage Range 90 → 280 V ac | ||
Minimum Load Current 100 mA | ||
Terminal Type Screw | ||
Output Device Triac | ||
Load Voltage Range 24 → 280V ac | ||
Dimensions 44.45 x 57.15 x 22.45mm | ||
Depth 57.15mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +80°C | ||
Length 44.45mm | ||
Height 22.45mm | ||
- COO (Country of Origin):
- MX
Related links
- Crouzet Solid State Relay Panel Mount 32 V Control
- Sensata / Crydom Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom SSR Series Solid State Relay Through Hole Mount 32V Control
- Celduc SKL20220 Series Solid State Relay PCB Mount 32V Control
- Celduc SKH20120 Series Solid State Relay Printed Circuit Board Mount 32V Control
- Sensata / Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom D2 Series Solid State Relay Panel Mount 15V Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280 V Control
