Crouzet Solid State Relay, 25 A Load, Panel Mount, 280 V Load, 32 V Control

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
409-2895
Mfr. Part No.:
84134910
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V

Maximum Control Voltage

32 V

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

100 mA

Terminal Type

Screw

Output Device

Triac

Load Voltage Range

24 → 280V ac

Dimensions

44.45 x 57.15 x 32.2mm

Depth

57.15mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Length

44.45mm

Height

32.2mm

Operating Temperature Range

-20 → +80°C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy