Sensata / Crydom 8413 Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 145-0533
- Distrelec Article No.:
- 137-44-828
- Mfr. Part No.:
- 84134910
- Brand:
- Sensata / Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£50.88
(exc. VAT)
£61.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 15 June 2026
- Plus 93 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £50.88 |
| 5 - 9 | £48.33 |
| 10 - 24 | £45.79 |
| 25 - 49 | £43.25 |
| 50 + | £40.70 |
*price indicative
- RS Stock No.:
- 145-0533
- Distrelec Article No.:
- 137-44-828
- Mfr. Part No.:
- 84134910
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | 8413 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 22.6mm | |
| Length | 44.5mm | |
| Standards/Approvals | UL, CE | |
| Output Type | Triac | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mArms | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series 8413 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 22.6mm | ||
Length 44.5mm | ||
Standards/Approvals UL, CE | ||
Output Type Triac | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mArms | ||
Sensata | Crydom Solid-State Relay, 3 to 32V DC Control Voltage Range, 1 Phase - GN Series - 84134910
Set up a long-term solution for your single-phase switching needs with this robust solid-state relay from Sensata | Crydom. Its rated load current of 25A means it's just the thing for use in high-power applications. Zero-cross switching technology means it switches on when the voltage is close to 0V, helping to increase efficiency and reduce noise. It's panel-mounted, so fitting this unit into your setup is a cinch. Anti-rotation barriers in the housing keep it securely in place when things get shaky. This piece of kit is the smart choice for lighting networks, robotics and medical equipment.
• Self-extinguishing for safety in the event of a fire
• LED input status indicator for easy monitoring
• Wide operating temperature range of -40°C to +80°C for use in harsh industrial environments
• Screw terminals for quick and secure electrical connections
Why should I choose an SSR over an electromechanical relay?
SSRs use semiconductors to carry out the switching tasks performed by an armature in mechanical relays. As they have no moving parts, they're unlikely to wear out, so they offer a longer service life than electromechanical relays.
Related links
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DPID24XX Series Solid State Relay Panel Mount 32V dc Control
