Selectron HS Series Solid State Relay, 35 A Load, Panel Mount, 600 V ac Load, 32 Vdc Control
- RS Stock No.:
- 288-4547
- Distrelec Article No.:
- 137-46-054
- Mfr. Part No.:
- HS D6035
- Brand:
- Selectron
Stock information currently inaccessible
- RS Stock No.:
- 288-4547
- Distrelec Article No.:
- 137-46-054
- Mfr. Part No.:
- HS D6035
- Brand:
- Selectron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Maximum Load Current | 35 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Minimum Control Voltage | 3.5 V dc | |
| Maximum Control Voltage | 32 Vdc | |
| Series | HS | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Maximum Load Current 35 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 24 V ac | ||
Minimum Control Voltage 3.5 V dc | ||
Maximum Control Voltage 32 Vdc | ||
Series HS | ||
- COO (Country of Origin):
- DE
The Solid State Relay is suitable for panel mounting and features a logic-compatible drive, making it compatible with various control systems. It provides electrical isolation using an optocoupler, ensuring safe operation in industrial control applications. Additionally, it offers high surge current capacity, making it reliable for handling sudden increases in electrical load. This relay is ideal for use in industrial controls with logic processing requirements.
For industrial controls with logic processing
All relays have heat conduction foil
All relays have heat conduction foil
Related links
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32V dc Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 32 Vdc Control
- Crouzet Solid State Relay Panel Mount 32 V Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control
- Sensata Crydom Solid State Relay Surface Mount 32 V dc Control