Selectron HS Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 Vdc Control
- RS Stock No.:
- 288-4545
- Distrelec Article No.:
- 137-46-053
- Mfr. Part No.:
- HS D2825
- Brand:
- Selectron
Subtotal (1 unit)*
£65.19
(exc. VAT)
£78.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £65.19 |
*price indicative
- RS Stock No.:
- 288-4545
- Distrelec Article No.:
- 137-46-053
- Mfr. Part No.:
- HS D2825
- Brand:
- Selectron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selectron | |
| Maximum Load Current | 25 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 12 V ac | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 32 Vdc | |
| Series | HS | |
| Select all | ||
|---|---|---|
Brand Selectron | ||
Maximum Load Current 25 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 12 V ac | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 Vdc | ||
Series HS | ||
- COO (Country of Origin):
- FR
The solid-state relay with a zero voltage switch, ideal for 1-phase applications. With a control voltage range of 3 to 32 VDC and a load voltage range of 12 to 280 VAC, this relay offers reliable and efficient switching capabilities. It features a compact standard panel mount package, making it suitable for various industrial applications.
Zero switching feature for efficient operation
Control voltage range of 3 to 32 VDC for versatile compatibility
Load voltage range of 12 to 280 VAC for wide application
Max. surge current of 350 A for handling power surges
Thermal resistance to base of 1.7 K/W for optimal heat dissipation
Insulation input/output/base of 4000/2500 Vrms for safety
Control voltage range of 3 to 32 VDC for versatile compatibility
Load voltage range of 12 to 280 VAC for wide application
Max. surge current of 350 A for handling power surges
Thermal resistance to base of 1.7 K/W for optimal heat dissipation
Insulation input/output/base of 4000/2500 Vrms for safety
Related links
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32 Vdc Control
- Selectron HS Series Solid State Relay Panel Mount 32V dc Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 32 Vdc Control
- Crouzet Solid State Relay Panel Mount 32 V Control
- Sensata Crydom Solid State Relay Surface Mount 32 V Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control