TE Connectivity SSR3 Series Solid State Relay 3 Phase, 10 A Load, Panel Mount, 480 V ac Load
- RS Stock No.:
- 223-1990
- Mfr. Part No.:
- 1-2345984-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 223-1990
- Mfr. Part No.:
- 1-2345984-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 10 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 480 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Switching Type | Zero | |
| Minimum Load Current | 0.1 A | |
| Range | SSR | |
| Contact Configuration | SPST | |
| Output Device | Triac | |
| Series | SSR3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 10 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 480 V ac | ||
Minimum Load Voltage 48 V ac | ||
Switching Type Zero | ||
Minimum Load Current 0.1 A | ||
Range SSR | ||
Contact Configuration SPST | ||
Output Device Triac | ||
Series SSR3 | ||
- COO (Country of Origin):
- IN
The TE Connectivity Potter & Brumfield Solid State Relays (SSR) are featured in Industrial applications, where silent, fast and long electrical life in switching is required.SSR3 series will add a three phase relay option to our SSR range of products. Which is three individual single phase solid state relays packaged in a single housing, having a common input, to energize each SSR simultaneously. With load ratings ranging from10 up to 75 Amps at 480VAC, SSR3 series has a unique wide range of part numbers including its AC and DC input options. This will offer customers an option to reduce the wiring complexities, assembly time reduction and space utilization especially in applications where the three phase loads are to be operated.
Provides a compact, space saving solution in the panel
Removes the wiring complexities within a panel
Addition of panel mountable option expands product portfolio
Ability to switch various load options
Reduces assembly time
Removes the wiring complexities within a panel
Addition of panel mountable option expands product portfolio
Ability to switch various load options
Reduces assembly time
