TE Connectivity SSRMP Series Solid State Relay, 10 A Load, Panel Mount, 280 V Load
- RS Stock No.:
- 204-7644
- Mfr. Part No.:
- SSRMP-240D10
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 204-7644
- Mfr. Part No.:
- SSRMP-240D10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 10 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V | |
| Minimum Load Voltage | 24 V | |
| Switching Type | Zero | |
| Minimum Load Current | 1 A | |
| Range | Mini Puck | |
| Contact Configuration | SPST | |
| Output Device | Triac | |
| Series | SSRMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 10 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V | ||
Minimum Load Voltage 24 V | ||
Switching Type Zero | ||
Minimum Load Current 1 A | ||
Range Mini Puck | ||
Contact Configuration SPST | ||
Output Device Triac | ||
Series SSRMP | ||
- COO (Country of Origin):
- DE
The TE Connectivity SSRMP series 24–280V potter and brumfield solid state relay is silent, fast and has long electrical life. It is used in heating, lighting, industrial automation and industrial machinery applications. It can work in temperature range from -30 to 80°C .
Compact and space saving
Addition of panel mountable option
Ability to switch various load options
Quick connect terminals
Addition of panel mountable option
Ability to switch various load options
Quick connect terminals
