Panasonic Solid State Relay, 3.5 mA Load, PCB Mount, 600 V Load, 1.3 V Control
- RS Stock No.:
- 173-9104
- Mfr. Part No.:
- APT1231
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 173-9104
- Mfr. Part No.:
- APT1231
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 3.5 mA | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 600 V | |
| Maximum Control Voltage | 1.3 V | |
| Minimum Control Voltage | 1.21 V | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 1.21 → 1.3 V | |
| Minimum Load Current | 0.3 mA | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Output Device | Triac | |
| Package Style | DIP4 | |
| Maximum Turn On Time | 0.1ms | |
| Dimensions | 4.78 x 6.4 x 3.2mm | |
| Maximum Operating Temperature | +100°C | |
| Height | 3.2mm | |
| Off State Leakage Current | 1 μA | |
| Operating Temperature Range | -40 → +100°C | |
| Length | 4.78mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 3.5 mA | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 600 V | ||
Maximum Control Voltage 1.3 V | ||
Minimum Control Voltage 1.21 V | ||
Switching Type Zero Crossing | ||
Control Voltage Range 1.21 → 1.3 V | ||
Minimum Load Current 0.3 mA | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Output Device Triac | ||
Package Style DIP4 | ||
Maximum Turn On Time 0.1ms | ||
Dimensions 4.78 x 6.4 x 3.2mm | ||
Maximum Operating Temperature +100°C | ||
Height 3.2mm | ||
Off State Leakage Current 1 μA | ||
Operating Temperature Range -40 → +100°C | ||
Length 4.78mm | ||
Minimum Operating Temperature -40°C | ||
Depth 6.4mm | ||
- COO (Country of Origin):
- JP
