Infineon PVT212 Series Solid State Relay, 825 mA Load, PCB Mount
- RS Stock No.:
- 145-8872
- Mfr. Part No.:
- PVT212PBF
- Brand:
- Infineon
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£12.50
(exc. VAT)
£15.00
(inc. VAT)
- RS Stock No.:
- 145-8872
- Mfr. Part No.:
- PVT212PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 825 mA | |
| Mounting Type | PCB Mount | |
| Switching Type | AC/DC | |
| Output Device | MOSFET | |
| Series | PVT212 | |
| Dimensions | 8.63 x 6.47 x 3.42mm | |
| Operating Temperature Range | -40 → +85°C | |
| Depth | 6.47mm | |
| Minimum Operating Temperature | -40°C | |
| Capacitance | 1pF | |
| Length | 8.63mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 825 mA | ||
Mounting Type PCB Mount | ||
Switching Type AC/DC | ||
Output Device MOSFET | ||
Series PVT212 | ||
Dimensions 8.63 x 6.47 x 3.42mm | ||
Operating Temperature Range -40 → +85°C | ||
Depth 6.47mm | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1pF | ||
Length 8.63mm | ||
- COO (Country of Origin):
- PH

