Infineon PVT212 Series Solid State Relay, 825 mA Load, PCB Mount, 150 V Load
- RS Stock No.:
- 864-1139
- Mfr. Part No.:
- PVT212PBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 864-1139
- Mfr. Part No.:
- PVT212PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 825 mA | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 150 V | |
| Minimum Load Voltage | 0 V | |
| Switching Type | AC/DC | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPST | |
| Output Device | MOSFET | |
| Relay Type | Photovoltaic | |
| Load Voltage Range | 0 → 150V | |
| Maximum Turn On Time | 2ms | |
| Series | PVT212 | |
| Dimensions | 9.39 x 6.47 x 3.42mm | |
| Off State Leakage Current | 1 μA | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.42mm | |
| Special Features | Bounce-Free Operation, Solid-State Reliability | |
| Operating Temperature Range | -40 → +85°C | |
| Depth | 6.47mm | |
| Length | 8.63mm | |
| Maximum Operating Temperature | +85°C | |
| Capacitance | 100pF | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 825 mA | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 150 V | ||
Minimum Load Voltage 0 V | ||
Switching Type AC/DC | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Relay Type Photovoltaic | ||
Load Voltage Range 0 → 150V | ||
Maximum Turn On Time 2ms | ||
Series PVT212 | ||
Dimensions 9.39 x 6.47 x 3.42mm | ||
Off State Leakage Current 1 μA | ||
Minimum Operating Temperature -40°C | ||
Height 3.42mm | ||
Special Features Bounce-Free Operation, Solid-State Reliability | ||
Operating Temperature Range -40 → +85°C | ||
Depth 6.47mm | ||
Length 8.63mm | ||
Maximum Operating Temperature +85°C | ||
Capacitance 100pF | ||
- COO (Country of Origin):
- PH
