Idec RV8S Series Series Solid State Interface Relay, 100 mA Load, DIN Rail Mount, 48 V dc Load, 12V dc Control

Subtotal (1 unit)*

£34.76

(exc. VAT)

£41.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.76

*price indicative

RS Stock No.:
898-315
Mfr. Part No.:
RV8S-S-D48-D6
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Solid State Interface Relay

Maximum Load Current

100mA

Mount Type

DIN Rail

Maximum Load Voltage

48V dc

Minimum Load Voltage

0V dc

Maximum Control Voltage

12V dc

Minimum Control Voltage

4.5V dc

Series

RV8S Series

Terminal Type

Spring Clamp

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

74.2mm

Standards/Approvals

UL

Length

93.4mm

Width

44.5mm

Output Type

Phototransistor

COO (Country of Origin):
JP
The Idec Interface relay offers a Compact design Ideal for applications requiring space-saving components, facilitating efficient operation with reliability in various environments.

Gold-plated contacts enhance performance and durability

Compact dimensions enable convenient installations in tight spaces

Designed for use in Class I Division 2 hazardous locations

Universal screw or spring clamp terminals provide installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy