Phoenix Contact DEK-OV Series Solid State Relay, 3 A Load, DIN Rail Mount, 30 V dc Load, 14.4V dc Control
- RS Stock No.:
- 897-263
- Mfr. Part No.:
- 2941387
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£65.43
(exc. VAT)
£78.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.43 |
*price indicative
- RS Stock No.:
- 897-263
- Mfr. Part No.:
- 2941387
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 30V dc | |
| Minimum Load Voltage | 3V dc | |
| Maximum Control Voltage | 14.4V dc | |
| Minimum Control Voltage | 9.6V dc | |
| Series | DEK-OV | |
| Terminal Type | Screw | |
| Contact Configuration | 1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-5-1 | |
| Height | 80mm | |
| Width | 6.2mm | |
| Length | 56mm | |
| Output Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 30V dc | ||
Minimum Load Voltage 3V dc | ||
Maximum Control Voltage 14.4V dc | ||
Minimum Control Voltage 9.6V dc | ||
Series DEK-OV | ||
Terminal Type Screw | ||
Contact Configuration 1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-5-1 | ||
Height 80mm | ||
Width 6.2mm | ||
Length 56mm | ||
Output Type Electronic | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Advanced relay Terminal Block designed for seamless power management. Its primary function is to facilitate reliable switching with robust electrical isolation and protection features.
Wear-free switching supports up to 24 V DC/10 A or 240 V AC/800 mA
Integrated protective circuits ensure longevity and reliability
Status indicator for easy monitoring of operational state
Field of use includes modular Terminal systems for scalable configurations
Designed with electrical isolation rated up to 2.5 kVrms
Related links
- Phoenix Contact DEK-OV-5DC/24DC/3 Series Solid State Relay 300 V Load, 6V dc Control
- Phoenix Contact DEK-OV- 24DC/240AC/800 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV- 24DC/24DC/3/AKT Series Solid State Interface Relay DIN Rail Mount, 19.2 V dc Load
- Phoenix Contact DEK-OV- 24DC/24DC/10 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV- 24DC/24DC/3 Series Solid State Relay 300 V Load, 300V Control
- Omron G3NE Series Solid State Relay Panel Mount 14.4V dc Control
- Phoenix Contact DEK-OE-5DC/24DC/100KHZ Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OE- 24DC/24DC/100KHZ Series Solid State Relay 300 V Load, 300V Control
