Aratas G3VM Series Solid State Relay, 400 mA Load, Surface Mount Mount, 60 V Load

Subtotal (1 pack of 2 units)*

£14.87

(exc. VAT)

£17.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£14.87£7.435

*price indicative

RS Stock No.:
877-843
Mfr. Part No.:
G3VM61URTR05
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

400mA

Product Type

Solid State Relay

Mount Type

Surface Mount

Maximum Load Voltage

60V

Series

G3VM

Terminal Type

Surface Mount Terminal

Contact Configuration

SPST-NO

On State Resistance

1.5Ω

Switching Function

SPST-NO

Minimum Operating Temperature

-40°C

Package Type

VSON

Maximum Operating Temperature

110°C

Width

2.45mm

Standards/Approvals

RoHS

Height

1.3mm

Length

1.45mm

Off State Leakage Current

1nA

Output Type

MOSFET

Capacitance

30pF

COO (Country of Origin):
JP
The Omron MOSFET relay offers enhanced load voltage handling and robust switching capabilities, making it Ideal for high-performance electronic applications. This product is suitable for environments with varying temperature ranges.

Operates at load voltages of 60V, ensuring reliable performance in demanding conditions

Supports continuous load currents up to 120mA, catering to various electronic designs

Capable of withstanding a high ambient temperature range of -40°C to +110°C

Features low on-resistance capabilities, enhancing overall energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy