Omron G3VM-35 Series PCB Mount Solid State Relays, 120 mA Load, Surface Mount Mount, 350 V Load
- RS Stock No.:
- 685-806
- Mfr. Part No.:
- G3VM1655C
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-806
- Mfr. Part No.:
- G3VM1655C
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 120mA | |
| Product Type | PCB Mount Solid State Relays | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 350V | |
| Series | G3VM-35 | |
| Terminal Type | Surface Mount | |
| Contact Configuration | 1 NO | |
| Switching Function | SPST | |
| On State Resistance | 40Ω | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SOP | |
| Width | 4.4mm | |
| Height | 2.1mm | |
| Length | 4.55mm | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 120mA | ||
Product Type PCB Mount Solid State Relays | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 350V | ||
Series G3VM-35 | ||
Terminal Type Surface Mount | ||
Contact Configuration 1 NO | ||
Switching Function SPST | ||
On State Resistance 40Ω | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Package Type SOP | ||
Width 4.4mm | ||
Height 2.1mm | ||
Length 4.55mm | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron MOSFET Rely offers exceptional performance in varied applications, combining robust design with high reliability. Tailored for seamless integration in semiconductor test equipment and power circuits, this relay ensures precision control and efficient operation. With up to 400V load voltage compatibility and options for SPST-NO and SPST-NC configurations, it serves diverse industry needs, making it a versatile solution for both consumer and industrial applications. Its adherence to RoHS compliance underlines a commitment to sustainability and safety, allowing for energy-efficient operations without compromising on performance. Ideal for automation and safety-critical systems, this relay promises long-term dependability.
LED forward current ratings provide increased performance under specified conditions
Low on-state resistance delivers efficient power transfer and improved operational efficiency
Dielectric strength options ensure safeguarding in high-voltage environments
Suitable for a range of applications including battery-operated devices and measurement equipment
Related links
- Omron G3VM Series Relay Surface Mount Mount, 350 V Load
- Omron G3VM Series Solid State Relay Surface 350 V Load 1.3 V Control
- Omron G3VM Series Solid State Relay Surface Mount Mount 1.3V Control
- Omron G3VM Series Solid State Relay Through Hole Mount 1.3V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.3V Control
- Omron G3VM Series PCB Mount Solid State Relays Surface Mount Mount, 80 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
