RS PRO Solid State Relay, 2 A Load, PCB Mount, 275 V ac Load, 3V dc Control
- RS Stock No.:
- 677-058
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.62
(exc. VAT)
£13.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.62 |
*price indicative
- RS Stock No.:
- 677-058
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 275V ac | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 3V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | AC Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 5mm | |
| Length | 28mm | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Width | 18.8mm | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type PCB | ||
Maximum Load Voltage 275V ac | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 3V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Switching Function AC Switching | ||
Maximum Operating Temperature 80°C | ||
Height 5mm | ||
Length 28mm | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Width 18.8mm | ||
Output Type AC | ||
- COO (Country of Origin):
- IT
RS PRO 2A Solid State Relay, 275V AC
The RS PRO Solid State Relay is designed for efficient and reliable switching in AC applications. With a Compact design, it is Ideal for use on printed circuit boards where space is at a premium. This relay provides a robust solution for controlling high voltage loads with a low control voltage, making it suitable for a variety of industrial applications.
Features and Benefits
Compact Size: Saves space on printed circuit boards with dimensions of 28 mm length, 18.8 mm width, and 5 mm height.
Wide Operating Temperature Range: Functions effectively in environments from -30 °C to 80 °C.
High Load Voltage Capacity: Supports a maximum load voltage of 275 V AC, suitable for high voltage applications.
Low Control Voltage Requirement: Operates with a maximum control voltage of 3 V DC, ensuring compatibility with low voltage control systems.
Reliable AC Switching: Designed for efficient AC load switching with a maximum load current of 2 A.
PCB Mountable: Easily integrates into existing circuit designs with a 4-pin Terminal configuration.
Standards Compliance: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality assurance.
Wide Operating Temperature Range: Functions effectively in environments from -30 °C to 80 °C.
High Load Voltage Capacity: Supports a maximum load voltage of 275 V AC, suitable for high voltage applications.
Low Control Voltage Requirement: Operates with a maximum control voltage of 3 V DC, ensuring compatibility with low voltage control systems.
Reliable AC Switching: Designed for efficient AC load switching with a maximum load current of 2 A.
PCB Mountable: Easily integrates into existing circuit designs with a 4-pin Terminal configuration.
Standards Compliance: Meets CE, cURus, RoHS-3, and UKCA standards for safety and quality assurance.
Applications
Industrial automation systems
HVAC control systems
Lighting control
Motor control circuits
HVAC control systems
Lighting control
Motor control circuits
Additional Information
This solid state relay is compliant with international safety and quality standards, ensuring reliable performance in demanding industrial environments. It is designed for use in applications where silent operation and long life are critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 35V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 10V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
