Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

£429.52

(exc. VAT)

£515.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£429.52

*price indicative

RS Stock No.:
601-735
Mfr. Part No.:
F087948/ GRP-H-120-48-AN-1-FAN63-0-1-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

1V dc

Maximum Control Voltage

30V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced controller is designed to deliver optimal performance in a variety of industrial applications. With a robust construction and user-friendly interface, it ensures reliability and accuracy in monitoring and controlling processes. The product boasts cutting-edge technology that enhances functionality, making it a vital asset for professionals seeking precision in automation. Additionally, its compatibility with a range of systems allows for seamless integration, fostering improved operational efficiency. The product stands out for its innovative features that cater to both novice and experienced users, ensuring that operational demands are met effortlessly.

Utilises state-of-the-art technology for enhanced process control.

Features a user-friendly interface for easy navigation.

Designed for robust performance in industrial settings.

Compatible with various systems for versatile applications.

Incorporates reliable components for long-lasting operation.

Optimises energy consumption, contributing to sustainability.

Offers comprehensive monitoring capabilities for improved oversight.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy