Crouzet Solid State Relay, 25 A Load, Chassis Mount, 600 V rms Load, 36 V Control

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
480-677
Mfr. Part No.:
GN325ESZ
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

25 A

Mounting Type

Chassis Mount

Maximum Load Voltage

600 V rms

Maximum Control Voltage

36 V

Switching Type

Zero Crossing

Control Voltage Range

18 → 36 V ac

Minimum Load Current

100 mA

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

103.89 x 79.74 x 35.43mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Depth

79.74mm

Length

103.89mm

Height

35.43mm

COO (Country of Origin):
MX