Sensata / Crydom GN3 Series Solid State Relay, 25 A Load, Panel Mount, 600 V ac Load, 36V ac Control

Bulk discount available

Subtotal (1 unit)*

£263.98

(exc. VAT)

£316.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£263.98
5 - 9£250.79
10 - 24£237.60
25 - 49£224.40
50 +£211.20

*price indicative

RS Stock No.:
170-7339
Mfr. Part No.:
GN325ESZ
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

36V ac

Minimum Control Voltage

18V ac

Series

GN3

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Turn-On Switching

Maximum Operating Temperature

80°C

Height

79.7mm

Length

101.3mm

Standards/Approvals

CE, RoHS

Capacitance

8pF

Off State Leakage Current

0.06mArms

Output Type

Triac

Crydom’s CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount. These relays offer a broad range of power ratings which makes them suitable for diverse applications.

Current ratings of 25 and 50 Amps

Output voltage rating: 48-600 VAC

Direct bond copper substrate

LED input status indicator

Transient protection built-in

Related links