SMC Pilot Operated Solenoid Valve VP742RK-5YOD1-04FA, 3 Port, External Pilot 1/2, 24V dc, 1/2
- RS Stock No.:
- 868-932
- Mfr. Part No.:
- VP742RK-5YOD1-04FA
- Brand:
- SMC
Subtotal (1 unit)*
£154.01
(exc. VAT)
£184.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.01 |
*price indicative
- RS Stock No.:
- 868-932
- Mfr. Part No.:
- VP742RK-5YOD1-04FA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pilot Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/2 | |
| Outlet Port Size | 1/2 | |
| Default Valve Position | External Pilot | |
| Inlet Thread Standard | G | |
| Application | Air | |
| Series | VP700 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pilot Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 1/2 | ||
Outlet Port Size 1/2 | ||
Default Valve Position External Pilot | ||
Inlet Thread Standard G | ||
Application Air | ||
Series VP700 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.
3 port design enables precise control in pneumatic systems
Offers a power-saving circuit for reduced energy consumption
Adaptable for vacuum applications, achieving pressures as low as –101.2kPa
Available in multiple thread types for flexible installation options
Related links
- SMC Pilot Operated Solenoid Valve VP742R-5D1-04FA External Pilot 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742R-5DZ1-04FA External Pilot 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744K-5YOD1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP342RK-5YOD1-02FA External Pilot 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP342R-5YO1-01FA External Pilot 1/8 1/8
- SMC Pilot Operated Solenoid Valve VP744-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5DO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742K-5YO1-04FA NC 1/2 1/2
