SMC Pilot Operated Solenoid Valve VP742-5DO1-04FA, 3 Port, NC 1/2, 24V dc, 1/2
- RS Stock No.:
- 868-918
- Mfr. Part No.:
- VP742-5DO1-04FA
- Brand:
- SMC
Subtotal (1 unit)*
£151.30
(exc. VAT)
£181.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.30 |
*price indicative
- RS Stock No.:
- 868-918
- Mfr. Part No.:
- VP742-5DO1-04FA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pilot Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/2 | |
| Outlet Port Size | 1/2 | |
| Default Valve Position | NC | |
| Inlet Thread Standard | G | |
| Body Material | Aluminium | |
| Application | Air | |
| Series | VP700 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 0.7 MPa | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pilot Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 1/2 | ||
Outlet Port Size 1/2 | ||
Default Valve Position NC | ||
Inlet Thread Standard G | ||
Body Material Aluminium | ||
Application Air | ||
Series VP700 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.7 MPa | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.
High flow capacity optimises system efficiency
Reduced power consumption offers energy savings
Suitable for vacuum applications up to –101.2kPa
Versatile configurations include normally closed and normally open styles
Related links
- SMC Pilot Operated Solenoid Valve VP744-5DO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5D1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5DZ1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5Y1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742K-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744K-5YOD1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5Y1-04FA NC 1/2 1/2
