SMC Pilot Operated Solenoid Valve VP742-5D1-04FA, 3 Port, NC 1/2, 24V dc, 1/2
- RS Stock No.:
- 868-917
- Mfr. Part No.:
- VP742-5D1-04FA
- Brand:
- SMC
Subtotal (1 unit)*
£152.17
(exc. VAT)
£182.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.17 |
*price indicative
- RS Stock No.:
- 868-917
- Mfr. Part No.:
- VP742-5D1-04FA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24V dc | |
| Product Type | Pilot Operated Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/2 | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/2 | |
| Outlet Connection Type | DIN | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | DIN | |
| Body Material | Aluminium | |
| Application | Air | |
| Series | VP700 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24V dc | ||
Product Type Pilot Operated Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size 1/2 | ||
Default Valve Position NC | ||
Outlet Port Size 1/2 | ||
Outlet Connection Type DIN | ||
Inlet Thread Standard G | ||
Inlet Connection Type DIN | ||
Body Material Aluminium | ||
Application Air | ||
Series VP700 | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.
Offers high flow capacity for efficient operation
Utilises a power saving circuit, optimising energy usage
Vacuum applicable up to –101.2kPa for versatile installation
Available in both normally closed and normally open styles
Related links
- SMC Pilot Operated Solenoid Valve VP742-5DO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5DZ1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742-5Y1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5Y1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742K-5YO1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744K-5YOD1-04FA NC 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP744-5DO1-04FA NC 1/2 1/2
